MikroElektronika Clicker for Cortex-M4 Kinetis MCU Add On Board MIKROE-2330

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$69.54

(exc. GST)

$76.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$69.54
5 +$62.59

*price indicative

RS Stock No.:
144-8337
Mfr. Part No.:
MIKROE-2330
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Kit Classification

Add On Board

Product Type

Development Kit

Kit Name

Clicker for Cortex-M4 Kinetis

Technology

MCU

Device Core

Cortex M4

Processor Family Name

ARM

Processor Type

Microcontroller

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MikroElektronika Kinetis clicker is an amazingly compact starter development kit which brings Click board™ connectivity an NXP's Kinetis ARM Cortex™-M4 microcontroller.

MK22FN512VLH12 MCU, delivering 120 MHz of processing power, 512KB of Flash, 128 KB of RAM. Micro USB connector.

Two LEDs, two push buttons, and a reset button.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy