MikroElektronika Clicker for Cortex-M4 MCU Add On Board MIKROE-1970
- RS Stock No.:
- 144-8335
- Mfr. Part No.:
- MIKROE-1970
- Brand:
- MikroElektronika
Subtotal (1 unit)*
$69.54
(exc. GST)
$76.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.54 |
*price indicative
- RS Stock No.:
- 144-8335
- Mfr. Part No.:
- MIKROE-1970
- Brand:
- MikroElektronika
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Add On Board | |
| Product Type | Development Kit | |
| Kit Name | Clicker for Cortex-M4 | |
| Technology | MCU | |
| Device Core | Cortex M4 | |
| Processor Family Name | ARM | |
| Processor Part Number | CEC1302 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Add On Board | ||
Product Type Development Kit | ||
Kit Name Clicker for Cortex-M4 | ||
Technology MCU | ||
Device Core Cortex M4 | ||
Processor Family Name ARM | ||
Processor Part Number CEC1302 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika CEC1302 clicker is an amazingly compact starter development kit which brings click board™ connectivity to the 32-bit ARM® Cortex™-M4 CEC1302 microcontroller with an integrated cryptographic engine.
CEC1302 MCU, 128 KB SRAM, 32 KB boot ROM, 48MHz.
USB Mini-B connector. Two LEDs, two pushbuttons, reset button.
Related links
- MikroElektronika Clicker for Cortex-M4 Kinetis MCU Add On Board MIKROE-2330
- MikroElektronika Clicker 2 for Kinetis MCU Add On Board MIKROE-2329
- MikroElektronika Clicker 2 for PIC32MZ MCU Add On Board MIKROE-2800
- MikroElektronika Clicker 2 for PIC18FK MCU Add On Board MIKROE-2584
- MikroElektronika Clicker 2 for dsPIC33 MCU Add On Board MIKROE-2567
- MikroElektronika CEC1702 Clicker MCU Add On Board MIKROE-2066
- MikroElektronika PIC32MZ Clicker MCU Add On Board MIKROE-2788
- MikroElektronika MINI-M4 for MSP432 MCU Add On Board MIKROE-2682
