MikroElektronika PIC32MZ Clicker MCU Add On Board MIKROE-2788
- RS Stock No.:
- 165-1409
- Mfr. Part No.:
- MIKROE-2788
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$69.54
(exc. GST)
$76.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $69.54 | - |
| 5 + | $62.56 | 10% |
*price indicative
- RS Stock No.:
- 165-1409
- Mfr. Part No.:
- MIKROE-2788
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Development Board | |
| Kit Classification | Add On Board | |
| Kit Name | PIC32MZ Clicker | |
| Technology | MCU | |
| Processor Family Name | MikroBus | |
| Processor Part Number | PIC32MZ | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Board | ||
Kit Classification Add On Board | ||
Kit Name PIC32MZ Clicker | ||
Technology MCU | ||
Processor Family Name MikroBus | ||
Processor Part Number PIC32MZ | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
PIC32MZ clicker is a compact development board with a mikroBUS™ socket for click board connectivity. It carries the PIC32MZ 32-bit microcontroller (1 MB Live-Update Flash and 512 KB SRAM) with FPU from Microchip. To make your prototyping experience as convenient as possible, PIC32MZ clicker is preprogrammed with a USB-HID bootloader.
Related links
- MikroElektronika CEC1702 Clicker MCU Add On Board MIKROE-2066
- MikroElektronika Clicker 2 for PIC32MZ MCU Add On Board MIKROE-2800
- MikroElektronika Clicker 2 for Kinetis MCU Add On Board MIKROE-2329
- MikroElektronika Clicker for Cortex-M4 Kinetis MCU Add On Board MIKROE-2330
- MikroElektronika Clicker for Cortex-M4 MCU Add On Board MIKROE-1970
- MikroElektronika Clicker 2 for PIC18FK MCU Add On Board MIKROE-2584
- MikroElektronika Clicker 2 for dsPIC33 MCU Add On Board MIKROE-2567
- MikroElektronika Flip & Click PIC32MZ MCU Add On Board MIKROE-2340
