LEMO, 0M 5 Pole Din Plug, 6.5A IP68, Quick Connect, Male, Cable Mount
- RS Stock No.:
- 760-0124
- Mfr. Part No.:
- FGN.0M.305.XLCT
- Brand:
- LEMO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 760-0124
- Mfr. Part No.:
- FGN.0M.305.XLCT
- Brand:
- LEMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMO | |
| Number of Contacts | 5 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Mating Type | Quick Connect | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Current Rating | 6.5A | |
| IP Rating | IP68 | |
| Shielded/Unshielded | Shielded | |
| Series | 0M | |
| Housing Material | Aluminium Alloy | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand LEMO | ||
Number of Contacts 5 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Mating Type Quick Connect | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Current Rating 6.5A | ||
IP Rating IP68 | ||
Shielded/Unshielded Shielded | ||
Series 0M | ||
Housing Material Aluminium Alloy | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
Lemo M Series Male Cable Connectors with Arctic Grip
Lemo M series male cable connectors with arctic grip, made of high grade high strength anodized aluminium and offering IP68 rating when mated. The M-Series artic grip connector is one of the smallest multi-pin, vibration-secure and sealed connectors, offering a lightweight connection with high pin-count density and 3600 EMC shielding protection and with a unique ratchet securing mechanism. These M series arctic grip cable connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and Motorsport designed to be easy to assemble when wearing gloves. The Lemo M series circular cable mount connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series arctic grip connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
Compact rugged design for space savings in tough environments
Ratchet-coupling mechanism for fast & secure connection
Precision gold-plated male contacts
Small size with high contact density
Keyways for ease of mating and security
Integral backshell
Operating temperature range −50°C → + 200°C
360° screening for full EMC shielding
Sealed to IP68 when mated
Sand & Dust resistant
Scoop proof
Ratchet-coupling mechanism for fast & secure connection
Precision gold-plated male contacts
Small size with high contact density
Keyways for ease of mating and security
Integral backshell
Operating temperature range −50°C → + 200°C
360° screening for full EMC shielding
Sealed to IP68 when mated
Sand & Dust resistant
Scoop proof
Note
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Lemo M series Connectors
Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
Related links
- LEMO 8A IP68 Cable Male
- LEMO 9A Quick Connect, Cable Male
- LEMO 5A Quick Connect, Cable Male
- LEMO 7A Quick Connect, Cable Male
- LEMO 4A Quick Connect, Cable Male
- LEMO Male Crimp Circular Connector Contact, Contact Size 0.9 mm
- LEMO Circular Connector Panel Mount Socket IP68, 0M Series
- LEMO Male Crimp Circular Connector Contact Wire Size 26/22
