Cable Connector,artic grip,0M,socket,5w
- RS Stock No.:
- 760-0174
- Mfr. Part No.:
- PHN.0M.305.XLMT
- Brand:
- Lemo
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$71.24
(exc. GST)
$78.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $71.24 |
| 5 - 9 | $67.68 |
| 10 - 24 | $64.12 |
| 25 - 49 | $60.55 |
| 50 + | $56.99 |
*price indicative
- RS Stock No.:
- 760-0174
- Mfr. Part No.:
- PHN.0M.305.XLMT
- Brand:
- Lemo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lemo | |
| Number of Contacts | 5 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Mating Type | Quick Connect | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Current Rating | 6.5A | |
| IP Rating | IP68 | |
| Shielded/Unshielded | Shielded | |
| Series | M Series | |
| Housing Material | Aluminium Alloy | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | +200°C | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Lemo | ||
Number of Contacts 5 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Mating Type Quick Connect | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Current Rating 6.5A | ||
IP Rating IP68 | ||
Shielded/Unshielded Shielded | ||
Series M Series | ||
Housing Material Aluminium Alloy | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature +200°C | ||
Contact Plating Gold | ||
Related links
- LEMO Circular Connector Panel Mount Socket IP68, 0M Series
- LEMO 6.5A IP68 Male, Cable Mount
- Lemo Din Socket Panel Mount 0M Series
- SAM Adjustable Spanner 29 mm Jaw Capacity, Comfort Grip Handle
- WAGO 231 Series Cable Connector Female Cage Clamp 16A, 2-Way
- LEMO 8A IP68 Cable Male
- TDK-Lambda 10 → 60V dc Input Uninterruptible Power Supply (960W)
- LEMO Male Crimp Circular Connector Contact, Contact Size 0.9 mm
