Lemo Din Socket, 3 Contacts, Panel Mount, IP68, 0M Series
- RS Stock No.:
- 760-0149
- Mfr. Part No.:
- HEN.0M.303.XLNP
- Brand:
- Lemo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-0149
- Mfr. Part No.:
- HEN.0M.303.XLNP
- Brand:
- Lemo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lemo | |
| Number of Contacts | 3 | |
| Mounting Type | Panel Mount | |
| Connector Size | Standard | |
| Termination Method | Crimp | |
| IP Rating | IP68 | |
| Current Rating | 8A | |
| Body Orientation | Straight | |
| Series | 0M | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Shielded | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Lemo | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Termination Method Crimp | ||
IP Rating IP68 | ||
Current Rating 8A | ||
Body Orientation Straight | ||
Series 0M | ||
Housing Material Aluminium Alloy | ||
Contact Plating Gold | ||
Shielded/Unshielded Shielded | ||
Contact Material Bronze | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CH
Related links
- Lemo Din Socket Panel Mount 1M Series
- LEMO Circular Connector Panel Mount Socket IP68, 0M Series
- Lemo 9A IP68 Panel Mount
- LEMO 8A IP68 Cable Male
- 8888 Circular Connector Panel Mount Male 2M Series
- LEMO Circular Connector Cable Socket IP66 303 Series
- Amphenol Industrial DIN EN 61076-2-106 150 V IP68 Cable
- LEMO Circular Connector Cable Female 0B Series
