Panasonic Red Push Plate Tactile Switch, SPST 20 mA 5mm
- RS Stock No.:
- 756-1552
- Mfr. Part No.:
- EVQPBG05R
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 50 units)*
$14.65
(exc. GST)
$16.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 2450 | $0.293 | $14.65 |
| 2500 - 4950 | $0.286 | $14.30 |
| 5000 - 12450 | $0.275 | $13.75 |
| 12500 - 24950 | $0.269 | $13.45 |
| 25000 + | $0.264 | $13.20 |
*price indicative
- RS Stock No.:
- 756-1552
- Mfr. Part No.:
- EVQPBG05R
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Contact Configuration | Single Pole Single Throw (SPST) | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Length | 5mm | |
| Actuator Colour | Red | |
| Actuator Type | Push Plate | |
| Length | 6mm | |
| Width | 6mm | |
| Dimensions | 6 x 6 x 5mm | |
| Contact Current Rating | 20 mA | |
| Height | 5mm | |
| Operating Force | 2.6 N | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -20 → +70°C | |
| Minimum Operating Temperature | -20°C | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Contact Configuration Single Pole Single Throw (SPST) | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Length 5mm | ||
Actuator Colour Red | ||
Actuator Type Push Plate | ||
Length 6mm | ||
Width 6mm | ||
Dimensions 6 x 6 x 5mm | ||
Contact Current Rating 20 mA | ||
Height 5mm | ||
Operating Force 2.6 N | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -20 → +70°C | ||
Minimum Operating Temperature -20°C | ||
Mechanical Life 50000Cycles | ||
Panasonic THT Tact Switches - EVQ Series
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact
reliability and come in a wide selection of operating forces.
This THT range of Tactile Switches have features that include options such as small form factor, side operated versions, low and long travel (stroke), as well as straight and snap-in terminal mounting options.
reliability and come in a wide selection of operating forces.
This THT range of Tactile Switches have features that include options such as small form factor, side operated versions, low and long travel (stroke), as well as straight and snap-in terminal mounting options.
Assuring click feel
Various push plate colours
Wide range of operating forces
Low contact resistance
Long life
Single pole with normally open contacts
Various push plate colours
Wide range of operating forces
Low contact resistance
Long life
Single pole with normally open contacts
Note
Stock number 756-1552 (EVQPBG05R) is fitted with a ground terminal.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Tactile
Related links
- Panasonic White Push Plate Tactile Switch, SPST 20 mA 3.1mm
- Panasonic White Push Plate Tactile Switch, SPST 20 mA 2.5mm
- Panasonic Black Push Plate Tactile Switch, SPST 20 mA 5.85mm
- Panasonic Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount
- Panasonic White Push Plate Tactile Switch, SPST 20 mA 2mm
- Panasonic Natural Push Plate Tactile Switch, SPST 20 mA 2.1mm
- Panasonic Natural Push Plate Tactile Switch, SPST 20 mA 2.5mm
- Panasonic Black Push Plate Tactile Switch, SPST 20 mA 8.35mm
