Panasonic Natural Push Plate Tactile Switch, SPST 20 mA 2.1mm
- RS Stock No.:
- 756-1776
- Mfr. Part No.:
- EVQP2602M
- Brand:
- Panasonic
3690 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.048
(exc. GST)
$1.153
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $1.048 | $5.24 |
250 - 745 | $1.03 | $5.15 |
750 - 1245 | $1.004 | $5.02 |
1250 + | $0.98 | $4.90 |
*price indicative
- RS Stock No.:
- 756-1776
- Mfr. Part No.:
- EVQP2602M
- Brand:
- Panasonic
Related links
- Natural Push Plate Tactile Switch, SPST 20 mA 2.1mm
- Natural Push Plate Tactile Switch, SPST 20 mA 2.5mm
- Natural Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.6mm Edge Mount
- Natural Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 3mm Surface Mount
- Natural Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 4.6...
- White Push Plate Tactile Switch, SPST 20 mA 3.1mm
- Red Push Plate Tactile Switch, SPST 20 mA 3.85mm
- White Push Plate Tactile Switch, SPST 20 mA 2.5mm