Panasonic White Push Plate Tactile Switch, SPST 20 mA 2.5mm
- RS Stock No.:
- 756-1861
- Mfr. Part No.:
- EVQQ2S02W
- Brand:
- Panasonic
320 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.375
(exc. GST)
$0.413
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 980 | $0.375 | $7.50 |
1000 - 2980 | $0.368 | $7.36 |
3000 + | $0.359 | $7.18 |
*price indicative
- RS Stock No.:
- 756-1861
- Mfr. Part No.:
- EVQQ2S02W
- Brand:
- Panasonic
Related links
- White Push Plate Tactile Switch, SPST 20 mA 2.5mm
- White Push Plate Tactile Switch, SPST 20 mA 3.1mm
- White Push Plate Tactile Switch, SPST 20 mA Surface Mount
- White Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.6mm Surface Mount
- White Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.2mm Surface Mount
- White Push Plate Tactile Switch, SPST 20 mA 2mm
- White Push Plate Tactile Switch, SPST 20 mA 1.7mm
- Natural Push Plate Tactile Switch, SPST 20 mA 2.5mm