ITT Cannon, APD Crimp Tool Die
- RS Stock No.:
- 752-5818
- Mfr. Part No.:
- 121586-5197
- Brand:
- ITT Cannon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 752-5818
- Mfr. Part No.:
- 121586-5197
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Series | APD | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Series APD | ||
- COO (Country of Origin):
- DE
ITT Cannon Connectors APD Series Crimp Tool and Die Set for 19 and 51 Way Secondary Lock Contacts
Hand crimp tool and die set suitable for ITT Cannon Connectors APD series 19 and 51 Way secondary lock contacts, ideal for infield repairs or general assembly purposes.
Note
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Related links
- ITT Cannon APD Crimp Tool Crimp Tool for APD Connector Contacts
- ITT Cannon APD Crimp Tool Crimp Tool for APK 25 Connector Contacts
- ITT Cannon Hex size SW30 mm, SW27 mm
- ITT Cannon Crimp Extraction Tool Plug Contact
- ITT Cannon, APD Wire Seal diameter 5.7mm for use with APD Series ISO 15170 Connector
- ITT Cannon DIN 72585 Male, Cable Mount
- ITT Cannon DIN 72585 IP69K Cable Mount
- ITT Cannon DIN 72585 Male, Cable Mount
