ITT Cannon APD Crimp Tool Crimp Tool for APD Connector Contacts
- RS Stock No.:
- 752-5815
- Mfr. Part No.:
- 121586-5156
- Brand:
- ITT Cannon
Subtotal (1 unit)*
$588.05
(exc. GST)
$646.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $588.05 |
*price indicative
- RS Stock No.:
- 752-5815
- Mfr. Part No.:
- 121586-5156
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | APD Connector Contacts | |
| Series | APD | |
| Standards/Approvals | ISO 15170, EN 60512, DIN72585, DIN EN 60529 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With APD Connector Contacts | ||
Series APD | ||
Standards/Approvals ISO 15170, EN 60512, DIN72585, DIN EN 60529 | ||
- COO (Country of Origin):
- DE
ITT Cannon Connectors APD Series Crimp Tool and Die Set for 19 and 51 Way Secondary Lock Contacts
Hand crimp tool and die set suitable for ITT Cannon Connectors APD series 19 and 51 Way secondary lock contacts, ideal for infield repairs or general assembly purposes.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
For associated contacts see: 752-5742 , 752-5749 , 752-5745 , 752-5758 for crimp die: 752-5818 and for crimp tool: 752-5815
Related links
- ITT Cannon APD Crimp Tool Crimp Tool for APD Connector Contacts
- ITT Cannon APD Crimp Tool Crimp Tool for APK 25 Connector Contacts
- ITT Cannon, APD Crimp Tool Die
- ITT Cannon Hex size SW30 mm, SW27 mm
- ITT Cannon Crimp Extraction Tool Plug Contact
- ITT Cannon 121586 Crimp Tool Crimp Tool for 16 AWG to 14 AWG Contacts
- ITT Cannon Shell Size PG16 diameter 46 mm for use with APD Series
- ITT Cannon, APD Connector Seal Wire Seal diameter 5.7 mm for use with APD Series
