ITT Cannon Crimp Circular Connector Contact
- RS Stock No.:
- 752-5676
- Mfr. Part No.:
- 031-8717-046
- Brand:
- ITT Cannon
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$39.85
(exc. GST)
$43.825
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 04 May 2026
- Plus 2,250 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $1.594 | $39.85 |
*price indicative
- RS Stock No.:
- 752-5676
- Mfr. Part No.:
- 031-8717-046
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| For Use With | Circular Connector | |
| Length | 33.4mm | |
| Voltage | 500V | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | ISO 15170, DIN72585, DIN EN 60529, EN 60512 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Contact | ||
For Use With Circular Connector | ||
Length 33.4mm | ||
Voltage 500V | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals ISO 15170, DIN72585, DIN EN 60529, EN 60512 | ||
RoHS Status: Exempt
ITT Cannon Connectors APD Series Crimp Contacts 4 Way
ITT Cannon APD Series crimp contacts suitable for 4 way connectors, ideal for automotive use such as traction control , brake control and sensor APD 4 way connector applications.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
For associated pin connectors see: 752-5635 , 752-5638 , 752-5632 , 752-5641, 752-5644 , 752-5648, 752-5657 and for associated socket connectors see: 752-5610 , 752-5629 ,752-5622 ,752-5626
Related links
- ITT Cannon Crimp Circular Connector Contact
- ITT Cannon Male Crimp Circular Connector Contact
- ITT Cannon Crimp Circular Connector Contact, Contact Size 8
- ITT Cannon Male/Female Circular Connector Contact
- ITT Cannon Male Solder Circular Connector Contact
- ITT Cannon Female Crimp Circular Connector Contact
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20 AWG
- ITT Cannon Female Solder Circular Connector Contact, Wire Size 14 to 12 AWG
