ITT Cannon Crimp Circular Connector Contact
- RS Stock No.:
- 752-5519
- Mfr. Part No.:
- 030-8614-010
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$42.13
(exc. GST)
$46.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 30 March 2026
- Plus 52 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $42.13 |
| 25 - 49 | $41.08 |
| 50 + | $40.45 |
*price indicative
- RS Stock No.:
- 752-5519
- Mfr. Part No.:
- 030-8614-010
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Series | APD | |
| Contact Plating | Silver | |
| Voltage | 48.0V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Contact | ||
Series APD | ||
Contact Plating Silver | ||
Voltage 48.0V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
ITT Cannon Connectors APD Series High Power 1 Way Crimp Contacts
ITT Cannon APD series high power crimp contacts for use within APD series high power 1 Way connectors, available in silver plated brass or copper variants. Suitable for power distribution harnesses agricultural, and general automotive applications amongst others.
Machined contacts
Brass or copper, silver plated
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
Associated connectors for PIn contacts: 752-5496 , 752-5506 , 752-5509 , 752-5503 Associated connectors for socket contacts: 752-5499 , 752-5492 For crimp tool die: 752-5578
Related links
- ITT Cannon Crimp Circular Connector Contact
- ITT Cannon Male Crimp Circular Connector Contact
- ITT Cannon Female Crimp Circular Connector Contact
- ITT Cannon Crimp Circular Connector Contact, Contact Size 8
- ITT Cannon Male Solder Circular Connector Contact
- ITT Cannon Male/Female Solder Circular Connector Contact
- ITT Cannon Solder Circular Connector Contact
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20 AWG
