JST Hand Ratcheting
- RS Stock No.:
- 752-2276
- Mfr. Part No.:
- YRS-220
- Brand:
- JST
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-2276
- Mfr. Part No.:
- YRS-220
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Overall Length | 224 mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Operation Hand | ||
Ratcheting Yes | ||
Overall Length 224 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- JST Hand Ratcheting
- JST WC Hand Ratcheting
- Hirose Hand Ratcheting
- RS PRO Hand Ratcheting Crimp Tool for Coaxial Connectors
- Hirose HIF3B Hand Ratcheting Crimp Tool for HIF3 Connector Contacts
- Hirose Hand Ratcheting Crimp Tool for DF11 Connector Contacts
- Hirose Hand Ratcheting Crimp Tool for DF1BE Connector Contacts
- Glenair VM8 - hand ratcheting crimp tool frame only Crimp Tool Frame Crimp Tool for Requires Separate Positioners,
