Finder PCB Mount Power Relay, 6V dc Coil, 50A Switching Current, DPST
- RS Stock No.:
- 749-5133
- Mfr. Part No.:
- 66.22.9.006.0600
- Brand:
- Finder
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 749-5133
- Mfr. Part No.:
- 66.22.9.006.0600
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Select all | ||
|---|---|---|
Brand Finder | ||
- COO (Country of Origin):
- ES
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Finder PCB Mount Power Relay 50A Switching Current, DPST
- Finder PCB Mount Power Relay 50A Switching Current, DPST
- Finder PCB Mount Relay 50A Switching Current, DPST-2NO
- Finder PCB Mount Non-Latching Relay 50A Switching Current, DPST
- Finder PCB Mount Power Relay Module 50A Switching Current
- Finder PCB Mount Power Relay Module 50A Switching Current
- Finder PCB Mount Power Relay 50A Switching Current, 3P-NO
- Finder PCB Mount Power Relay 50A Switching Current, 3P-NO
