Quasar QAM-RX1-433 RF Receiver Module 433MHz, 3.3V

Stock information currently inaccessible
RS Stock No.:
742-4481
Mfr. Part No.:
QAM-RX1-433
Brand:
Quasar
Find similar products by selecting one or more attributes.
Select all

Brand

Quasar

Module Type

Receiver

Supported Frequency Bands

433MHz

Modulation Technique

AM

Maximum RF Data Rate

1kbit/s

Receiver Sensitivity

-112dBm

Supply Voltage

3.3V

Length

16.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

12.5mm

COO (Country of Origin):
CN

QAM series 433MHz ASK Transmitter/Receiver Modules


A range of basic radio telemetry transmitter and receiver modules operating in the 433MHz ISM frequency band. Digital data can be communicated directly from a microcontroller serial port, or via a suitable codec.

RF Carrier frequency: 433.92MHz ISM band
Modulation: ASK
OTA Data rate: Up to 3kbps, 10kbps (QAM-RX10)
Receiver Sensitivity: -112dBm (QAM-RX1), -106dBm (QAM-RX4), -123dBm (QAM-RX10)
Range: Up to 50m
Tx input/Rx output: serial CMOS/TTL
Low power consumption
No adjustable components
Applications: Security systems, Remote gate controls, Remote sensing, Data capture, Garage door controller, Short-range communication for the Internet of Things (IoT)

RS Product Codes
617-2072 QAM-TX1-433 Transmitter
617-1811 QAM-TX3-433 Transmitter
742-4481 QAM-RX1-433 Receiver
762-0099 QAM-RX4-433 Receiver
125-8208 QAM-RX10-433 Receiver

Note

A 4-button secure remote control system can be built using one Tx and one Rx module together with the RF600 Codec chipset: RF600E Encoder, RS Part No. 505-6929 and RF600D Decoder, RS Part No. 505-6935


Wireless Modules - Quasar

Related links