Quasar QAM-RX4-433 RF Receiver RF Receiver 433MHz, 2.5 → 5.5V
- RS Stock No.:
- 762-0099
- Mfr. Part No.:
- QAM-RX4-433
- Brand:
- Quasar
Bulk discount available
Subtotal (1 unit)*
$10.44
(exc. GST)
$11.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $10.44 |
| 10 - 49 | $10.24 |
| 50 + | $10.02 |
*price indicative
- RS Stock No.:
- 762-0099
- Mfr. Part No.:
- QAM-RX4-433
- Brand:
- Quasar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quasar | |
| Module Type | Receiver | |
| Supported Frequency Bands | 433MHz | |
| Modulation Technique | AM | |
| Maximum RF Data Rate | 3000Hz | |
| Receiver Sensitivity | -106dBm | |
| Supply Voltage | 2.5 → 5.5V | |
| Dimensions | 12.5 x 44 x 5.12mm | |
| Height | 5.12mm | |
| Length | 44mm | |
| Maximum Operating Temperature | +60 °C | |
| Width | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Quasar | ||
Module Type Receiver | ||
Supported Frequency Bands 433MHz | ||
Modulation Technique AM | ||
Maximum RF Data Rate 3000Hz | ||
Receiver Sensitivity -106dBm | ||
Supply Voltage 2.5 → 5.5V | ||
Dimensions 12.5 x 44 x 5.12mm | ||
Height 5.12mm | ||
Length 44mm | ||
Maximum Operating Temperature +60 °C | ||
Width 12.5mm | ||
- COO (Country of Origin):
- CN
QAM series 433MHz ASK Transmitter/Receiver Modules
A range of basic radio telemetry transmitter and receiver modules operating in the 433MHz ISM frequency band. Digital data can be communicated directly from a microcontroller serial port, or via a suitable codec.
RF Carrier frequency: 433.92MHz ISM band
Modulation: ASK
OTA Data rate: Up to 3kbps, 10kbps (QAM-RX10)
Receiver Sensitivity: -112dBm (QAM-RX1), -106dBm (QAM-RX4), -123dBm (QAM-RX10)
Range: Up to 50m
Tx input/Rx output: serial CMOS/TTL
Low power consumption
No adjustable components
Applications: Security systems, Remote gate controls, Remote sensing, Data capture, Garage door controller, Short-range communication for the Internet of Things (IoT)
RS Product Codes
617-2072 QAM-TX1-433 Transmitter
617-1811 QAM-TX3-433 Transmitter
742-4481 QAM-RX1-433 Receiver
762-0099 QAM-RX4-433 Receiver
125-8208 QAM-RX10-433 Receiver
Modulation: ASK
OTA Data rate: Up to 3kbps, 10kbps (QAM-RX10)
Receiver Sensitivity: -112dBm (QAM-RX1), -106dBm (QAM-RX4), -123dBm (QAM-RX10)
Range: Up to 50m
Tx input/Rx output: serial CMOS/TTL
Low power consumption
No adjustable components
Applications: Security systems, Remote gate controls, Remote sensing, Data capture, Garage door controller, Short-range communication for the Internet of Things (IoT)
RS Product Codes
617-2072 QAM-TX1-433 Transmitter
617-1811 QAM-TX3-433 Transmitter
742-4481 QAM-RX1-433 Receiver
762-0099 QAM-RX4-433 Receiver
125-8208 QAM-RX10-433 Receiver
Note
Wireless Modules - Quasar
Related links
- Quasar QAM-RX1-433 RF Receiver Module 433MHz, 3.3V
- Quasar QAM-TX3-433 RF Module ASK 433.92 MHz 12 V
- LPRS ERA400TRS Module 433MHz, 2.5 → 5.5V
- Quasar QFM-RX1-433 RF Module FM 434.2 MHz 5.5 V
- Quasar QAM-TX1 RF Transmitter Module 433.92MHz, 1.5 → 5V
- RF ICs
- RF Modules
- RF Solutions QAM-RX10-433 RF Module AM 433.92 MHz 5.5 V
