Weidmüller W Series 2-Contact Male Interface Module, ST Connector, DIN Rail, 1A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$68.62

(exc. GST)

$75.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$68.62
15 - 24$67.78
25 +$65.36

*price indicative

RS Stock No.:
741-7351
Mfr. Part No.:
8808340000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Interface Module

Gender

Male

Wire Size

22AWG

Current

1A

Number of Contacts

2

Connector Type

ST

Mount Type

DIN Rail

Test Proof Voltage

0.8kV

Voltage

250V

Cable CSA

4mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Depth

17.5mm

Width

45mm

Length

60mm

Series

W

Weidmuller DIN Rail Terminal Outlets


From Weidmuller, this selection of Terminal Rail Outlets enables you to connect installation cables, RJ45 cables, FO cables with ST connectors. With an integrated clamp for quick and easy mounting, this terminal rail outlet is suitable for mounting on TS35 terminal rails.

Options include:


7417345 - 8 Pole IDC, RJ45 Connector Interface Module

7417351 - 2 Pole ST Connector Interface Module

7417357 - 2 Pole RJ45 Connector, Female to Female Interface Module

7417360 - 2 Pole USB Connector Interface Module

7417363 - 2 Pole SC Connector Interface Module

Related links