Sensata / Crydom ED 5 Way 250V DIN Rail Relay Socket, for use with ED Series

Subtotal (1 unit)*

$19.02

(exc. GST)

$20.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
  • Plus 213 unit(s) shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.02

*price indicative

RS Stock No.:
740-1368
Distrelec Article No.:
137-44-553
Mfr. Part No.:
DRSED
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Voltage

250V

Product Type

Relay Socket

For Use With

ED Series

Current

12A

Series

ED

Terminal Type

Screw

Standards/Approvals

CE, UL, RoHS

Mount Type

DIN Rail

Number of Contacts

5

Sensata | Crydom Relay Socket, 12A Current Rating, DIN Rail Mounting - ED Series - DRSED


Use this socket from Sensata | Crydom to securely mount relays in your electrical circuits. It allows you to plug in and remove the switch from the control or output networks and minimises the risk of a wrong connection, preventing downtime for increased productivity. Thanks to its thermoplastic housing, this unit can withstand impact and heat, making it suitable for use in harsh environments. It's designed for DIN rail mounting, so it's simple to install without the need for complex tools. You'll find this component used in plant automation systems.

• IP10 rating means it's protected from objects larger than 50mm in size

• Compatible with all relays in the ED series for versatility

• Current rating of 12A for use in high-current applications

How do I connect wires to this socket?


This socket has screw terminals to ensure simple and secure wiring.

What's the voltage rating of this relay socket?


This relay socket has a voltage rating of 250V AC/DC, making it suitable for use in low-voltage systems.

Plug In, DIN / PCB Mount - ED Series


The DC switching ED series from Crydom offers a DC output solid state relay series in an industry standard

EMR plug in package. This enables the device to be both mounted onto a PCB (via RS stock number 740-1365) or a standard DIN rail (via RS stock number 740-1368).

DC output solid state relay in an industry standard EMR plug in package

Ratings of 5 Amps

Load voltage range of 1 → 48 and 1 → 80 Vdc

Fits standard DIN rail & PCB mountable sockets

LED input status indicator

AC or DC control voltage available

cUL recognised, IEC rated, CE & RoHS compliant

Motor controller rated

DC Switching


Approvals

cUL, IEC, CE, CCC & RoHS compliant

Related links