Crydom ED Series Solid State Relay, 5 A Load, DIN Rail Mount, 48 V dc Load, 15V dc Control
- RS Stock No.:
- 740-1306
- Distrelec Article No.:
- 300-49-216
- Mfr. Part No.:
- ED06D5
- Brand:
- Crydom
Subtotal (1 unit)*
$35.66
(exc. GST)
$39.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 83 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 21 December 2026
- Plus 90 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.66 |
*price indicative
- RS Stock No.:
- 740-1306
- Distrelec Article No.:
- 300-49-216
- Mfr. Part No.:
- ED06D5
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 5A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 48V dc | |
| Minimum Load Voltage | 1V dc | |
| Maximum Control Voltage | 15V dc | |
| Minimum Control Voltage | 5V dc | |
| Series | ED | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | DC Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 12.7mm | |
| Height | 37.4mm | |
| Length | 29mm | |
| Standards/Approvals | CE, cUL, IEC Rated, RoHS | |
| Off State Leakage Current | 20μA | |
| Capacitance | 10pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 5A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 48V dc | ||
Minimum Load Voltage 1V dc | ||
Maximum Control Voltage 15V dc | ||
Minimum Control Voltage 5V dc | ||
Series ED | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function DC Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Width 12.7mm | ||
Height 37.4mm | ||
Length 29mm | ||
Standards/Approvals CE, cUL, IEC Rated, RoHS | ||
Off State Leakage Current 20μA | ||
Capacitance 10pF | ||
Output Type MOSFET | ||
Sensata | Crydom Solid-State Relay, 5 to 15V DC Control Voltage Range, 5A Rated Load Current - ED Series - ED06D5
Need a reliable way to control the circuits in your network? Take charge with this solid-state relay from Sensata | Crydom. When this unit receives electrical signals, it'll convert them into optical ones before firing them at a photosensitive transistor. From there, it'll send the signals onward to other components to switch them on or off. Its housing is made from impact-resistant PBT, so it can take knocks and bumps without damage. Units like this one are a key part of battery management systems, as well as lighting and medical equipment.
Features & Benefits
• Operating voltage range of 1 to 48V DC for use in low-power applications
• Compact dimensions of 29 (L) x 12.7 (W) x 37.4mm (H) for installation in tight spaces
• LED indicator for easy status monitoring
• Designed for mounting on a DIN rail for simple installation
Can I use this unit in challenging environments?
Yes, thanks to its wide operating temperature range between -30ºC and +80ºC, it can stand up to use in tough environments.
Approvals
cUL, IEC, CE
Related links
- Sensata / Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Sensata / Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Sensata / Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Sensata / Crydom DP Series Solid State Relay Panel Mount 15V dc Control
- Sensata / Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom ED Series Solid State Relay DIN Rail Mount 36V ac Control
- Sensata / Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
