Amphenol Socapex Straight Male/Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- RS Stock No.:
- 739-8528
- Mfr. Part No.:
- USBBF7
- Brand:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)*
$29.47
(exc. GST)
$32.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $29.47 |
| 25 - 74 | $28.75 |
| 75 - 199 | $28.03 |
| 200 - 399 | $27.34 |
| 400 + | $26.65 |
*price indicative
- RS Stock No.:
- 739-8528
- Mfr. Part No.:
- USBBF7
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| USB Type | USB Type B | |
| Current | 5A | |
| USB Specification | USB 2.0 | |
| IP Rating | IP67 | |
| Connector Gender | Male/Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Termination Type | Pre-Wired | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy Gold Plated | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | USB Access Point | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
USB Type USB Type B | ||
Current 5A | ||
USB Specification USB 2.0 | ||
IP Rating IP67 | ||
Connector Gender Male/Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 5V | ||
Termination Type Pre-Wired | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy Gold Plated | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series USB Access Point | ||
USB-B Field Jam Nut Receptacle and Cap
This Amphenol IP68 sealed USB-B Receptacle panel mount coupler and Cap have plastic shells with a threaded coupling. Robust and easy to install, the rear mount Jam Nut Receptacle has a 50 mm flying lead + 5-way connector back termination. A Panel Gasket is also included with the IP68 USB-B Jam Nut Receptacle.
Amphenol IP68 Overmoulded Ethernet and USB Range
A range of Amphenol USB-A Field, USB-B Field, USB-Mini B Field, HDMI Field and RJ45 Field Couplers and Cordsets.
Note
For Overmolded USB-B Plug cordsets see stock number 739-8521 typical.
Related links
- Amphenol Communications Solutions Straight, Through Hole Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Right Angle, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP67 USB Connector USB 2.0
