Amphenol ICC 4-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 739-1013
- Mfr. Part No.:
- TMM-1-0-04-1
- Brand:
- Amphenol
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 739-1013
- Mfr. Part No.:
- TMM-1-0-04-1
- Brand:
- Amphenol
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Pitch | 1.27 mm, 2.54 mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Series | TMM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 230 V | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 1.27 mm, 2.54 mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 1A | ||
Contact Plating Tin | ||
Series TMM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 230 V | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
Related links
- Amphenol Communications Solutions 4-Way IDC Connector Male for Through Hole, 2 Row
- Amphenol Communications Solutions 14-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 6-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 12-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 24-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions TMM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
