Amphenol Communications Solutions 8-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 700 units)*

$794.50

(exc. GST)

$873.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
700 - 700$1.135$794.50
1400 - 2100$1.106$774.20
2800 +$1.089$762.30

*price indicative

RS Stock No.:
162-0577
Mfr. Part No.:
TMM-1-0-08-1
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

IDC Connector

Number of Contacts

8

Number of Rows

2

Current

1A

Pitch

2.54mm

Voltage

230V

Shrouded/Unshrouded

Shrouded

Connector Gender

Male

Mount Type

Cable

Orientation

Right Angle

Contact Plating

Tin

Termination Type

Solder

Series

TMM

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Thermoplastic

COO (Country of Origin):
CN

IDC Male Connectors


These Amphenol IDC TMM MicroMatch 1.27 mm pitch range of male Connectors are for Wire to Board connections when mated with the appropriate TMM MicroMatch female Header (see stock number 739-1136 typical). The ribbon wire size for these TMM MicroMatch Connectors is 1.27 mm pitch 28 AWG.

1.27mm IDC - Amphenol TMM Range


A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.

Note

For 1.27 mm pitch 28 AWG Ribbon cable see stock numbers 289-9925 or 105-5051 (26 way) typical.

Each (In a Bag of 700)
$2.062
Each (In a Pack of 5)
$1.702
Each (Supplied on a Reel)
$1.702
Each (In a Tube of 46)
$1.613

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy