- RS Stock No.:
- 739-1057
- Mfr. Part No.:
- TMM-2-0-04-1
- Brand:
- Amphenol ICC
3205 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.476
(exc. GST)
$0.524
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $0.476 | $2.38 |
*price indicative |
- RS Stock No.:
- 739-1057
- Mfr. Part No.:
- TMM-2-0-04-1
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IDC Paddle Board Connectors
These Amphenol IDC TMM MicroMatch 1.27 mm pitch range of male Paddle Board Connectors are for Wire to Board connections. The ribbon wire size for these TMM MicroMatch Connectors is 1.27 mm pitch 28AWG
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.27mm IDC - Amphenol TMM Range
A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.27 mm, 2.54mm |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 1A |
Contact Plating | Tin |
Series | TMM |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic |
Related links
- Insertion & Extraction Tools
- Hammers
- Connector Wrenches
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Amphenol ICC TMM Series Straight Surface Mount PCB Socket 2-Row...
- Amphenol ICC 4-Way IDC Connector Plug for Through Hole Mount, 2-Row
- Amphenol ICC TMM Series Straight Through Hole Mount PCB Socket...