3M White Coverall, L
- RS Stock No.:
- 736-9848
- Distrelec Article No.:
- 304-01-919
- Mfr. Part No.:
- 4545 L
- Brand:
- 3M
Subtotal (1 unit)*
$25.30
(exc. GST)
$27.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.30 |
*price indicative
- RS Stock No.:
- 736-9848
- Distrelec Article No.:
- 304-01-919
- Mfr. Part No.:
- 4545 L
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | L | |
| Material Properties | Anti-Static | |
| Colour | White | |
| Style | Coverall | |
| Gender | Men | |
| Length | 174 → 181cm | |
| Chest Size | 100 → 108cm | |
| Material | PE | |
| Hooded | Yes | |
| Series | 4545 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size L | ||
Material Properties Anti-Static | ||
Colour White | ||
Style Coverall | ||
Gender Men | ||
Length 174 → 181cm | ||
Chest Size 100 → 108cm | ||
Material PE | ||
Hooded Yes | ||
Series 4545 | ||
RoHS Status: Exempt
3M Protective Coverall 4545
The 3M™ 4545 Protective Coverall provides advanced protection against hazardous particles and certain liquid splashes. The chemical coveralls have been certified to CE Cat III and Type 5/6 levels of protection.
Design
The coverall is made of an advanced bi-component non-woven offering high tensile strength and is covered laminate made up of a microporous ultra-low lint. The lightweight and soft coverall features a two way zipper, with a sealable storm flap, a three panel hood and elasticated openings. Elasticated openings around the ankles and wrists ensure these areas are not subjected to any contamination, but allow for a good fitment and freedom of movement.
Protection
The coverall helps protect against non-hazardous dusts and liquid splashes. The laminate provides protection against hazardous splashes, infective agents and particles. The 4545 has an anti-static coating (EN1149-5), which reduces the static discharge and minimises the risk of sparks. The coverall helps protect against hazardous dusts (Type 5), light liquid splashes (Type 6) and partly Nuclear and Biohazard protection.
Features and Benefits
Comfortable and protective, being CE Cat III and Type 5/6 Certified
Lightweight and soft material
Storm flap creates a double seal for extra protection
Elasticated openings to prevent contamination
Nuclear particulate hold out
Lightweight and soft material
Storm flap creates a double seal for extra protection
Elasticated openings to prevent contamination
Nuclear particulate hold out
Typical Applications
Paint Spraying
Asbestos Inspection
Insulation Laying
Pesticide Handling
Industrial Maintenance
Asbestos Inspection
Insulation Laying
Pesticide Handling
Industrial Maintenance
Size Alternatives
Why choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Standards
TYPE 5, TYPE 6, EN1073-2-2002, EN1149-1-2006, EN1149-5-2008, EN14126-2003
3M Disposable Overalls, 181cm Maximum Height, 108cm Maximum Chest - 4545 Series - 4545 L
Do you need all-over coverage when working in contaminated areas? Pull on these disposable overalls from 3M. They protect against liquid splashes, chemicals and hazardous particulates to keep you safe. As the microporous laminate material releases pent-up heat and moisture, you stay comfortable as you work. Elastication at the waist, cuffs and ankles keeps you sealed off from your environment, preventing skin contact with harmful substances. The relaxed fit means you can bend, stretch and move easily.
Features & Benefits
• Anti-static to prevent sparks and shocks
• Two-way zipper for easy dressing
• Sealable storm flap prevents liquid from seeping through the zipper
• Two-way zipper for easy dressing
• Sealable storm flap prevents liquid from seeping through the zipper
Applications
• Petrochemical industry
• Food and drinks production
• Energy sector
• Food and drinks production
• Energy sector
How many times can I wear these overalls?
These overalls should be thrown away after one wear to prevent cross-contamination and the spread of harmful substances across work areas.
Standards
TYPE 5, TYPE 6, EN1073-2-2002, EN1149-1-2006, EN1149-5-2008,EN14126-2003
Limited Life Workwear: 3M
