3M White Coverall, 108 to 115 cm, XL

Bulk discount available

Subtotal (1 unit)*

$24.43

(exc. GST)

$26.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$24.43
7 - 14$24.10
15 - 39$23.67
40 +$23.09

*price indicative

RS Stock No.:
736-9842
Distrelec Article No.:
304-01-921
Mfr. Part No.:
4545 XL
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Disposable Overall

Size

XL

Material Properties

Anti-Static

Colour

White

Style

Coverall

Gender

Unisex

Length

187cm

Chest Size

108 to 115 cm

Material

Polyethylene

Hooded

Yes

Series

4545

RoHS Status: Exempt

3M Coverall, Zip Closure, PE Material - 4545 Series - 4545 XL


Move confidently through hazardous environments wearing this coverall from 3M. It protects your skin and clothes from hazardous dust and light liquid splashes in production environments. The roomy three-panel hood can be comfortably pulled up even when you're wearing glasses (such as 789-7772) and a respirator (such as 766-378). As it's made of polyethylene, this durable option resists corrosive substances. It also has an anti-static coating so you can rely on it when working with sensitive components or chemicals.

Features & Benefits


• XL size provides a comfortable and spacious fit

• Zip closure makes it easy to put on and take off

• Elasticated ankles and wrists help prevent contamination

• Reinforced gusset for extra strength and durability

Applications


• Paint spraying workshops

• Asbestos inspections

• Pharmaceutical manufacturing

Does this coverall provide protection against nuclear hazards?


Yes, it has protection against Class 1 radioactive particulates (EN 1073-22002).

3M Protective Coverall 4545


The 3M™ 4545 Protective Coverall provides advanced protection against hazardous particles and certain liquid splashes. The chemical coveralls have been certified to CE Cat III and Type 5/6 levels of protection.

Design


The coverall is made of an advanced bi-component non-woven offering high tensile strength and is covered laminate made up of a microporous ultra-low lint. The lightweight and soft coverall features a two way zipper, with a sealable storm flap, a three panel hood and elasticated openings. Elasticated openings around the ankles and wrists ensure these areas are not subjected to any contamination, but allow for a good fitment and freedom of movement.

Protection


The coverall helps protect against non-hazardous dusts and liquid splashes. The laminate provides protection against hazardous splashes, infective agents and particles. The 4545 has an anti-static coating (EN1149-5), which reduces the static discharge and minimises the risk of sparks. The coverall helps protect against hazardous dusts (Type 5), light liquid splashes (Type 6) and partly Nuclear and Biohazard protection.

Features and Benefits


• Comfortable and protective, being CE Cat III and Type 5/6 Certified

• Lightweight and soft material

• Storm flap creates a double seal for extra protection

• Elasticated openings to prevent contamination

• Nuclear particulate hold out

Typical Applications


• Paint Spraying

• Asbestos Inspection

• Insulation Laying

• Pesticide Handling

• Industrial Maintenance

Size Alternatives


736-9845 – Medium

736-9848 – Large

736-9842 – Extra Large

736-9851 – XXL

Why choose 3M?


3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Limited Life Workwear: 3M


Standards

TYPE 5, TYPE 6, EN1073-2-2002, EN1149-1-2006, EN1149-5-2008, EN14126-2003

Related links