3M White Coverall, 115 to 124 cm, 2XL
- RS Stock No.:
- 736-9851
- Distrelec Article No.:
- 304-01-918
- Mfr. Part No.:
- 4545 2XL
- Brand:
- 3M
Subtotal (1 unit)*
$26.45
(exc. GST)
$29.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.45 |
*price indicative
- RS Stock No.:
- 736-9851
- Distrelec Article No.:
- 304-01-918
- Mfr. Part No.:
- 4545 2XL
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | 2XL | |
| Product Type | Disposable Overall | |
| Material Properties | Anti-Static | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Length | 1.94cm | |
| Chest Size | 115 to 124 cm | |
| Material | Polyethylene | |
| Hooded | Yes | |
| Series | 4545 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size 2XL | ||
Product Type Disposable Overall | ||
Material Properties Anti-Static | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Length 1.94cm | ||
Chest Size 115 to 124 cm | ||
Material Polyethylene | ||
Hooded Yes | ||
Series 4545 | ||
RoHS Status: Exempt
3M Disposable overalls, 186 to 194cm Length, 115 to 124cm Chest size - 4545 2XL
This disposable overall is designed for a wide range of protective applications. With its unisex design and made from durable PE material, it provides excellent coverage and comfort. This hooded coverall is available in size XXL, fits chest sizes from 115 to 124 cm, and accommodates heights from 186 to 194 cm, making it suitable for various body types.
Features & Benefits
• Made from anti-static material for reduced electrical hazards
• Hooded design offers additional protection against contaminants
• Lightweight and breathable for user comfort during extended wear
• Unisex style suitable for diverse workplace environments
• Versatile use in various industries requiring protective apparel
Applications
• Ideal for use in automation and electronics industries
• Suitable for tasks in electrical and mechanical settings
• Utilised in cleanrooms and environments needing static control
• Perfect for maintenance work where contamination risk exists
What specific standards do these coveralls meet for safety?
The coveralls are compliant with EN 1073-2 for protection against radioactive contamination and EN 1149-5 for anti-static properties, ensuring worker safety in controlled environments.
How does the material choice impact the comfort of wearers over time?
The PE material used in the coveralls is lightweight and breathable, which helps maintain comfort even during prolonged use in demanding conditions.
Are these coveralls suitable for use in cleanroom environments?
Yes, the anti-static properties and adherence to relevant safety standards make them appropriate for cleanroom applications, helping prevent contamination.
What factors should be considered when selecting the right size for these overalls?
When selecting size, consider chest measurements ranging from 115 to 124 cm and height between 186 to 194 cm to ensure a proper fit and optimal protection.
Standards
TYPE 5, TYPE 6, EN1073-2-2002, EN1149-1-2006, EN1149-5-2008,EN14126-2003
