Bulk discount available
Subtotal (1 unit)*
$115.29
(exc. GST)
$126.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | $115.29 |
| 50 - 249 | $112.19 |
| 250 + | $92.32 |
*price indicative
- RS Stock No.:
- 733-5186
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Port Size | 2 in | |
| Body Material | Nickel Plated Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 170°C | |
| Handle Material | Polyvinyl Chloride Coated Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Port Size 2 in | ||
Body Material Nickel Plated Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 170°C | ||
Handle Material Polyvinyl Chloride Coated Steel | ||
Standards/Approvals No | ||
RS PRO Manual Brass Ball Valve - 1/4 Turn
RS PRO range of brass manual ball valves. Manual ball valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full bore ball valves have a lever handle and are suitable for high temperature hot water services in industrial applications.
Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve.
RS PRO have a great range of 2-piece brass ball valves for the control of flow which can handle various pressures and high temperatures. 2-piece valves can be disassembled making them easier to clean and inspect.
Available in a variety of sizes:
733-5170 - Industrial ball valve, lever 1/2 inch
733-5189 - Industrial ball valve, lever 3/4 inch
733-5182 - Industrial ball valve, lever 1 inch
733-5186 - Industrial ball valve, lever 1-1/4 inch
733-5195 - Industrial ball valve, lever 1-1/2 inch
733-5198 - Industrial ball valve, lever 2 inch
Features and Benefits:
Typical Applications
Manual quarter turn ball valves are available in various sizes to meet a range of applications. They feature a manual hand lever and can be made from brass, stainless steel and plastic. Ball valves are popular as they are reliable and durable and still close securely over long periods making them suitable for shutoff and control applications.
Applications include:
Heating systems
Water treatment
Gas flow control
Liquid flow control
FAQs
How does a manual ball valve work?
A ball valve is a type of shut off valve that controls the flow of liquids or gases by its rotary ball. The valve is open when the balls hole is in line with the flow and closed when the ball is rotated by a quarter turn (90 degrees) by the valve handle.
What is the difference between full bore and reduced bore ball valves?
A full-bore ball valve (also known as full port) has an oversized ball so that the hole in the ball is the same size as the pipeline resulting in lover friction loss. In other words, the bore diameter has the same internal diameter as the pipe. A reduced bore valve has a smaller bore diameter than the internal diameter of the pipework it is on.
Ball Valves 1/4 Turn, WRC Approved, Lever Handle
Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles. Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.
Approved to WRC standards
Red colour-coded Lever handles
Working Temperature Range (Fluid): -20 to +170°C
Note
Approvals apply to specific configurations only
Approvals
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant
Warning
Freezing of the fluid in the installation may severely damage the valve
Related links
- RS PRO Nickel Plated Brass Full Bore Ball Valve BSPP 1/4in, 40bar Operating Pressure
- Legris Nickel Plated Brass 2 Way Threaded 40bar Operating Pressure
- Legris Nickel Plated Brass 3 Way Threaded 40bar Operating Pressure
- Sferaco Brass Full Bore Ball Valve BSPP 1/4in, 40bar Operating Pressure
- Sferaco Brass Full Bore Ball Valve BSPP 1 1/4in, 40bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 1/4in, 40bar Operating Pressure
- Legris Brass 2 Way Threaded 40bar Operating Pressure
- RS PRO Nickel Plated Brass Full Bore Ball Valve BSPP 3/4in, 40bar Operating Pressure
