Legris Sand Blasted Nickel Plated Brass Female Right Angle Port, BSPP Female Right Angle Port, Ball Valve, BSPP
- RS Stock No.:
- 756-6850
- Mfr. Part No.:
- 0482 06 13
- Brand:
- Legris
Get a bulk buy discount
Add 50 more to save $1,250.00
View bulk pricing optionsSubtotal (1 box of 5 units)*
$595.25
(exc. GST)
$654.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 49 | $595.25 | $119.05 | - |
| 50 + | $570.25 | $114.05 | $1,250.00 |
*price indicative
- RS Stock No.:
- 756-6850
- Mfr. Part No.:
- 0482 06 13
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Female Right Angle Port | |
| Inlet Connection Type | Female Right Angle Port | |
| Product Type | Ball Valve | |
| Ball Material | Polished Brass | |
| Outlet Port Size | 1/8 in G | |
| Body Material | Sand Blasted Nickel Plated Brass | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | BSPP | |
| Standards/Approvals | Standard 3 Way Ball Valves | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Female Right Angle Port | ||
Inlet Connection Type Female Right Angle Port | ||
Product Type Ball Valve | ||
Ball Material Polished Brass | ||
Outlet Port Size 1/8 in G | ||
Body Material Sand Blasted Nickel Plated Brass | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard BSPP | ||
Standards/Approvals Standard 3 Way Ball Valves | ||
- COO (Country of Origin):
- FR
Panel Mountable 3-way Ball Valve
The standard Legris ball valve provides a reliable means of opening and closing fluid systems. It requires a simple quarter turn of the handle to operate the three way version to a 180° turn
Panel-mountable 3-way ball valve
Full flow
Optimum sealing due to compensating "O" rings
Excellent resistance to scaling due to ball seal configuration
Maximum working pressure: 20 bar
Working temperature: -20 → 80 °C
Retaining nut: Nickel plated brass
Ball Valve, Standard, Padlockable and Panel Mount
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile O rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.
Related links
- Legris Sand Blasted Nickel Plated Brass Threaded G
- Legris Sand Blasted Nickel Plated BSPP BSPP G
- Legris Sand Blasted Nickel Plated Brass Threaded Threaded G
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Toggle Lever Pneumatic Manual Control Valve 7800 Series III B
- Legris LF3600 Series 1/4 in, G
- Legris LF3000 Series 1/4 in, G
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Coupler, Male G 1/4 in to Female Metric 6 mm
