Electrolube Metal Oxide Thermal Adhesive, 1.8 W/mK
- RS Stock No.:
- 725-9975
- Distrelec Article No.:
- 175-59-893
- Mfr. Part No.:
- TCOR75S
- Brand:
- Electrolube
Subtotal (1 unit)*
$136.92
(exc. GST)
$150.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 1,077 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.92 |
*price indicative
- RS Stock No.:
- 725-9975
- Distrelec Article No.:
- 175-59-893
- Mfr. Part No.:
- TCOR75S
- Brand:
- Electrolube
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
| Brand | Electrolube | |
| Product Type | Thermal Adhesive | |
| Thermal Conductivity | 1.8W/mK | |
| Physical State | Paste | |
| Package Size | 75 ml | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 230°C | |
| Chemical Component | Metal Oxide | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Product Type Thermal Adhesive | ||
Thermal Conductivity 1.8W/mK | ||
Physical State Paste | ||
Package Size 75 ml | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 230°C | ||
Chemical Component Metal Oxide | ||
- COO (Country of Origin):
- CN
Electrolube Thermally Conductive RTV (Oxime)
Introducing the thermally conductive Oxime adhesive from Electrolube, a single component low odour RTV (room temperature vulcanising) adhesive, ideal for bonding electrical components and heatsinks. This thermally conductive oxime has been designed to fill the gap between device and heat sink, reducing the thermal resistance. This reliable adhesive is perfect for dissipating excess heat from components and power resistors to heatsinks, preventing potential overheating or failures. In addition, this versatile sealant can be used as a low bond strength adhesive or gasket compound.
This single component metal oxime adhesive is perfect for use with the Electrolube application gun: 725-9984
Features and benefits
• Wide operating range of -50°C to +230°C, making it ideal for use with a variety of applications
• Excellent bond and adhesion strength, eliminating the need for welding techniques
• Excellent thermal conductivity even at high temperatures
• Stronger bond strength than standard RTV's making it a very versatile adhesive
• 1-part metal oxime adhesive that is ready and easy to use
• Perfect for use with the Electrolube application gun (725-9984)
Application
Thermal adhesives are a type of thermally conductive adhesive used to secure heat sinks and electronic components. Thermal adhesives are available in a number of mediums such as thermal paste, glue, tape and more. They work by creating a strong bond for heatsinks or electrical parts commonly via a two-part epoxy resin with thermal conductivity capabilities, drawing heat away from a device. Thermal adhesives are used in a variety of industries and applications such as:
• Heat sink bonding
• Potting/encapsulating sensors
• BGA die heat spreader interface
• Chip scale packages
• Power semiconductors
How to apply
Before applying, ensure surfaces are clean and free from grease, dust and contaminants. Insert the adhesive tube into the Electrolube application gun (stock no: 725-9984), which dispenses the product, providing efficient and accurate dispensing. Apply a thin layer of the adhesive to the components required for bonding, before leaving the product to cure for the recommended time of 24 hours as 20°C.
Note: Curing rate is dependent upon ambient conditions of temperature and humidity.
Can this thermal adhesive be removed?
Thermal adhesives such as grease and pastes can be removed if required using a combination of a thermal adhesive remover (or high concentrate rubbing alcohol) and a lint free micro fibre cloth. Please note special care must be taken when removing thermal compounds and protective clothing must be worn at all times.
What is the maximum operating temperature?
The maximum operating temperature of this thermally conductive sealant is +250°C.
Standards
RoHS Compliant (2002/95/EC)
Related links
- Electrolube Metal Oxide Thermal Grease Tube
- Electrolube Metal Oxide Thermal Grease Tube
- Electrolube Metal Oxide Thermal Grease, 0.9 W/mK
- Fischer Elektronik Zinc Oxide Thermal Adhesive, 0.61 W/mK
- Chemtronics Metal Oxide Thermal Grease Tube
- MG Chemicals Aluminium Oxide Boron Nitride Thermal Grease, 1.8 W/mK
- RS PRO Grease, 1.8 W/mK
- Chemtronics Zinc Oxide Thermal Grease, 0.71 W/mK