Molex, Mizu-P25 Male Connector Housing, 2.5 mm Pitch, 2 Way, 1 Row Straight

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$5.64

(exc. GST)

$6.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship
  • Plus 1,239 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 224$5.64
225 - 449$5.55
450 +$5.50

*price indicative

Packaging Options:
RS Stock No.:
720-6274
Distrelec Article No.:
144-18-718
Mfr. Part No.:
52266-0211
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Product Type

Connector Housing

Number of Rows

1

Pitch

2.5mm

Connector Gender

Male

Mount Type

Cable

For Use With

Splash Proof Wire-to-Wire Plug

Orientation

Straight

Length

8.2mm

Width

7.25mm

Series

Mizu-P25

Housing Material

Polyester

Standards/Approvals

No

COO (Country of Origin):
JP

Molex Connector Housing, Wire-to-Wire Application, 8.2mm Length - Mizu-P25 Series - 52266-0211


Use this dust-tight and waterproof connector housing from Molex to securely connect two wires. It has a unique spring-beam design that protects your wires from damage in applications where high vibration is usual. A stabilising bump at the tip secures the terminal in place while you mate the connection. Thanks to a wide operating temperature range between -40°C and +105°C, you can use this connector in harsh industrial environments.

Features & Benefits


• Compact dimensions of 25.2 (D) x 8.2 (L) x 7.25mm (W) to save space in complex setups

• Seal stopper prevents water and dust from getting into the workings and corroding the wires

Applications


• Lighting systems

• Domestic appliances

• Automotive manufacturing

What do I need to assemble this housing connector?


In addition to circuit wires, you'll need a cap-fitting tool to assemble this unit.

Related links