Molex 50148 Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 178-9628
- Distrelec Article No.:
- 304-57-289
- Mfr. Part No.:
- 50148-8100
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$459.00
(exc. GST)
$505.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,000 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.459 | $459.00 |
| 2000 - 3000 | $0.449 | $449.00 |
| 4000 + | $0.44 | $440.00 |
*price indicative
- RS Stock No.:
- 178-9628
- Distrelec Article No.:
- 304-57-289
- Mfr. Part No.:
- 50148-8100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mizu-P25 2.50mm Pitch Waterproof Receptacle Housing 52213 | |
| Series | 50148 | |
| Current | 4A | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mizu-P25 2.50mm Pitch Waterproof Receptacle Housing 52213 | ||
Series 50148 | ||
Current 4A | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
2.50mm Pitch Mizu-P25 Crimp Terminal, 50148, Bag
Related links
- Molex 50148 Series Female Crimp Terminal 20 AWG Max
- Molex 50147 Series Male Crimp Terminal 20 AWG Max
- Molex 98587 Series Female Crimp Terminal 20 AWG Max
- Molex 50752 Series Female Crimp Terminal 20 AWG Max
- Molex 205342 Series Female Crimp Terminal 20 AWG Max
- Molex 36799 Series Female Crimp Terminal 20 AWG Max
- Molex 50420 Series Female Crimp Terminal 20 AWG Max
- Molex 217348 Series Female Crimp Terminal 20 AWG Max
