Molex Male Crimp Connector Housing, 5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 178-9486
- Mfr. Part No.:
- 52117-0242
- Brand:
- Molex
902 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$4.112
(exc. GST)
$4.523
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 220 | $4.112 | $20.56 |
225 - 445 | $4.062 | $20.31 |
450 + | $3.948 | $19.74 |
*price indicative
- RS Stock No.:
- 178-9486
- Mfr. Part No.:
- 52117-0242
- Brand:
- Molex
Related links
- Molex Male Crimp Connector Housing, 5mm Pitch, 2 Way, 1 Row
- Molex Male Connector Housing, 5mm Pitch, 2 Way, 1 Row
- Molex Male Crimp Connector Housing, 2mm Pitch, 2 Way, 1 Row
- Molex Male Crimp Connector Housing, 4.2mm Pitch, 2 Way, 1 Row
- Molex Male Crimp Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Molex Male Crimp Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
- Molex Male Crimp Connector Housing, 2mm Pitch, 6 Way, 1 Row
- Molex Male Crimp Connector Housing, 3mm Pitch, 4 Way, 1 Row