Molex 50802 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 720-6110
- Distrelec Article No.:
- 304-43-635
- Mfr. Part No.:
- 50802-8000
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$12.40
(exc. GST)
$13.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5,900 unit(s) shipping from 30 March 2026
- Plus 16,700 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 2400 | $0.124 | $12.40 |
| 2500 - 4900 | $0.122 | $12.20 |
| 5000 + | $0.12 | $12.00 |
*price indicative
- RS Stock No.:
- 720-6110
- Distrelec Article No.:
- 304-43-635
- Mfr. Part No.:
- 50802-8000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Mini-Latch Connector Housing | |
| Current | 3A | |
| Series | 50802 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Mini-Latch Connector Housing | ||
Current 3A | ||
Series 50802 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Crimp Terminal, 0.3mm² Maximum Wire Size, Female - Mini-Latch Series - 50802-8000
Opt for this crimp Terminal from Molex to secure your wire connections to a board or wire. It's compatible with wire sizes between 0.08mm² and 0.3mm², so it's a versatile choice. Install it using a hand crimping tool to create a strong bond. This prevents the entry of moisture and other contaminants, so you can be sure of a reliable join that will stand the test of time. A space-saving pitch of 2.5mm means this unit will integrate easily into your setup, even in tight areas.
Features & Benefits
• Phosphor-bronze contacts are strong and resistant to corrosion, so deliver an extended service life
• Suitable for use with 28 to 22AWG wires for versatility
• Tin contact plating offers low resistance for an efficient connection
Applications
• Factory automation
• Processing plants
• Automotive production
What does AWG mean?
AWG stands for American Wire Gauge. It's a system of standardised wire sizes for industry use.
Related links
- Molex 50802 Series Female Crimp Terminal 22 AWG Max
- Molex 50802 Series Female Crimp Contact 22 AWG Max
- Molex Mini-Latch Series Female Crimp Terminal 22 AWG Max
- Molex MicroTPA Series Female Crimp Terminal 22 AWG Max
- Molex 59370 Series Female Crimp Terminal 22 AWG Max
- Molex 50351 Series Female Crimp Terminal 22 AWG Max
- Molex Mini-Lock Series Female Crimp Terminal 22 AWG Max
- Molex 50012 Series Male Crimp Terminal 24 AWG Max
