Molex 50802 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 167-6255
- Mfr. Part No.:
- 50802-8000
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-6255
- Mfr. Part No.:
- 50802-8000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Latch Connector Housing | |
| Series | 50802 | |
| Current | 3A | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.08mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Latch Connector Housing | ||
Series 50802 | ||
Current 3A | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.08mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Crimp Terminal, 0.3mm² Maximum Wire Size, Female - Mini-Latch Series - 50802-8000
Opt for this crimp Terminal from Molex to secure your wire connections to a board or wire. It's compatible with wire sizes between 0.08mm² and 0.3mm², so it's a versatile choice. Install it using a hand crimping tool to create a strong bond. This prevents the entry of moisture and other contaminants, so you can be sure of a reliable join that will stand the test of time. A space-saving pitch of 2.5mm means this unit will integrate easily into your setup, even in tight areas.
Features & Benefits
• Phosphor-bronze contacts are strong and resistant to corrosion, so deliver an extended service life
• Suitable for use with 28 to 22AWG wires for versatility
• Tin contact plating offers low resistance for an efficient connection
Applications
• Factory automation
• Processing plants
• Automotive production
What does AWG mean?
AWG stands for American Wire Gauge. It's a system of standardised wire sizes for industry use.
- RS Stock No. 7206110
- Mfr. Part No. 50802-8000
Each (In a Pack of 100)
$0.166
- RS Stock No. 7206110P
- Mfr. Part No. 50802-8000
Each (Supplied on a Reel)
$0.166
- RS Stock No. 7206113
- Mfr. Part No. 50802-9001
Each (In a Pack of 100)
$0.107
- RS Stock No. 1707233
- Mfr. Part No. 50351-8000
Each (On a Reel of 10000)
$0.08
Related links
- Molex 50802 Series Female Crimp Terminal 22 AWG Max
- Molex 50802 Series Female Crimp Contact 22 AWG Max
- Molex Mini-Latch Series Female Crimp Terminal 22 AWG Max
- Molex 50397 Series Female Crimp Terminal 22 AWG Max
- Molex 59370 Series Female Crimp Terminal 22 AWG Max
- Molex 50351 Series Female Crimp Terminal 22 AWG Max
- Molex 56086 Series Male Crimp Terminal 22 AWG Max
- Molex CP-3.3 Series Male Crimp Terminal 22 AWG Max







