Molex 59370 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 720-6615
- Distrelec Article No.:
- 304-62-714
- Mfr. Part No.:
- 59370-8000
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2300 more to save $4.60
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$8.60
(exc. GST)
$9.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 37,200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 2200 | $0.086 | $8.60 | - |
| 2300 - 4400 | $0.084 | $8.40 | $4.60 |
| 4500 + | $0.083 | $8.30 | $13.50 |
*price indicative
- RS Stock No.:
- 720-6615
- Distrelec Article No.:
- 304-62-714
- Mfr. Part No.:
- 59370-8000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | MicroTPA and MUO Connector Housings | |
| Series | 59370 | |
| Current | 2.5A | |
| Minimum Wire Size AWG | 28AWG | |
| Minimum Wire Size mm² | 0.08mm² | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.3mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With MicroTPA and MUO Connector Housings | ||
Series 59370 | ||
Current 2.5A | ||
Minimum Wire Size AWG 28AWG | ||
Minimum Wire Size mm² 0.08mm² | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.3mm² | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
2.0mm Crimp Terminals, 59370 Series
2.0mm Wire to Board - Molex
- RS Stock No. 1619587
- Mfr. Part No. 59370-8000
Each (On a Reel of 9000)
$0.063
- RS Stock No. 7206615P
- Mfr. Part No. 59370-8000
Each (Supplied on a Reel)
$0.086
- RS Stock No. 1707233
- Mfr. Part No. 50351-8000
Each (On a Reel of 10000)
$0.08
- RS Stock No. 7978815P
- Mfr. Part No. 50351-8100
Each (Supplied in a Bag)
$0.309
Related links
- Molex 59370 Series Female Crimp Terminal 22 AWG Max
- Molex 50802 Series Female Crimp Terminal 22 AWG Max
- Molex 50397 Series Female Crimp Terminal 22 AWG Max
- Molex 50351 Series Female Crimp Terminal 22 AWG Max
- Molex 56086 Series Male Crimp Terminal 22 AWG Max
- Molex CP-3.3 Series Male Crimp Terminal 22 AWG Max
- Molex 50133 Series Male Crimp Terminal 32 AWG Max
- Molex 50012 Series Male Crimp Terminal 24 AWG Max










