Molex 33467 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 720-5722
- Distrelec Article No.:
- 304-60-857
- Mfr. Part No.:
- 33467-0005
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 100 units)*
$23.70
(exc. GST)
$26.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 100 unit(s) ready to ship
- Plus 4,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 2200 | $0.237 | $23.70 |
| 2300 - 4400 | $0.233 | $23.30 |
| 4500 + | $0.229 | $22.90 |
*price indicative
- RS Stock No.:
- 720-5722
- Distrelec Article No.:
- 304-60-857
- Mfr. Part No.:
- 33467-0005
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | MX64 and MX123 Connector Housings | |
| Series | 33467 | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 550Ω | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With MX64 and MX123 Connector Housings | ||
Series 33467 | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 550Ω | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex MX64 Series Crimp Terminal, Gold Plating, 18 AWG, 20 AWG - 33467-0005
This crimp terminal from Molex is a female connector made with copper contact material and gold plating, designed for use with MX64 and MX123 connector housings. It features a crimp termination method and can accommodate wire sizes ranging from 18 AWG to 20 AWG.
Features & Benefits
• Designed for use with MX64 and MX123 Connector Housings
• Features gold plating for enhanced conductivity
• Compatible with wire sizes ranging from 18 AWG to 20 AWG
• Female connector suitable for various applications
Applications
• Compatible with MX64 and MX123 Connector Housings
Can it accommodate different wire sizes?
Yes, it can accommodate wire sizes ranging from 18 AWG to 20 AWG.
Is it suitable for use with MX64 Connector Housings?
Yes, it is designed for use with MX64 Connector Housings.
Will it provide reliable connectivity?
Yes, with its gold plating, this crimp terminal ensures reliable connectivity for various applications.
Related links
- Molex 33467 Series Female Crimp Terminal 18 AWG Max
- Molex MX64 Series Female Crimp Terminal 18 AWG Max
- Molex MX150 Series Female Crimp Terminal 18 AWG Max
- Molex 45750 Series Female Crimp Terminal 18 AWG Max
- Molex Female Crimp Terminal 18 AWG Max
- Molex 64324 Series Female Crimp Terminal 18 AWG Max
- Molex 33001 Series Female Crimp Terminal 18 AWG Max
- Molex 34081 Series Female Crimp Terminal 18 AWG Max
