Molex 33467 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 178-9455
- Mfr. Part No.:
- 33467-0024
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$24.50
(exc. GST)
$27.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship
- Plus 4,300 unit(s) ready to ship from another location
- Plus 21,100 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 2200 | $0.245 | $24.50 |
| 2300 - 4400 | $0.24 | $24.00 |
| 4500 + | $0.236 | $23.60 |
*price indicative
- RS Stock No.:
- 178-9455
- Mfr. Part No.:
- 33467-0024
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | MX64 Sealed Single Row Crimp Housing 31403, 34576 MX123 Female Receptacle Housing, 34566 MX123 Female Receptacle Housing | |
| Series | 33467 | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper | |
| Maximum Wire Size mm² | 0.75mm² | |
| Maximum Contact Resistance | 100mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With MX64 Sealed Single Row Crimp Housing 31403, 34576 MX123 Female Receptacle Housing, 34566 MX123 Female Receptacle Housing | ||
Series 33467 | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper | ||
Maximum Wire Size mm² 0.75mm² | ||
Maximum Contact Resistance 100mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex 33467 Crimp Terminal, 0.5mm² Minimum Wire size - 33467-0024
This crimp terminal is a vital component in electrical connections, designed for use with various MX123 female receptacle housings and the MX64 sealed single row crimp housing. Featuring a copper contact with gold plating, this product ensures efficient and reliable conductivity. It accommodates wire sizes from 0.5 to 0.75 mm², making it versatile for various applications.
Features & Benefits
• Gold plating enhances conductivity and corrosion resistance
• Operates efficiently within a temperature range of -40 to +125 °C
• Low contact resistance maximises electrical performance
Applications
• Ideal for automotive electrical systems
• Used in power distribution and wire-to-board connections
• Used for wire-to-wire connections for versatile setups
• Suitable for automatic and semi-automatic crimping processes
How does the gold plating benefit the terminals performance?
Gold plating provides enhanced conductivity and protection against corrosion, ensuring a reliable electrical connection over time.
Can this terminal accommodate various wire insulation diameters?
Yes, it supports wire insulation diameters ranging from 1.50 to 2.06 mm, which allows for flexible connection options.
What is the maximum contact resistance for this product?
The maximum contact resistance is 100mΩ; this low resistance ensures minimal energy loss during operation, enhancing efficiency.
Is this terminal suitable for automatic crimping applications?
Yes, this terminal is designed for use with right reel payoff for automatic and semi-automatic crimping applications, ensuring efficient assembly processes.
Related links
- Molex 33467 Series Female Crimp Terminal 18 AWG Max
- Molex 19417 Series Male Crimp Terminal 18 AWG Max
- Molex 45750 Series Female Crimp Terminal 18 AWG Max
- Molex 172718 Series Female Crimp Terminal 18 AWG Max
- Molex 64324 Series Female Crimp Terminal 18 AWG Max
- Molex 34081 Series Female Crimp Terminal 18 AWG Max
- Molex 45570 Series Female Crimp Terminal 18 AWG Max
- Molex 35747 Series Female Crimp Terminal 18 AWG Max
