Molex MX150 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

$47.60

(exc. GST)

$52.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
  • Plus 5,400 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 900$0.476$47.60
1000 - 2900$0.462$46.20
3000 - 7400$0.448$44.80
7500 - 14900$0.438$43.80
15000 +$0.429$42.90

*price indicative

Packaging Options:
RS Stock No.:
720-5713
Distrelec Article No.:
304-43-553
Mfr. Part No.:
33001-2004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

MX150 Connector Housing

Series

MX150

Contact Plating

Gold

Minimum Wire Size AWG

20 AWG

Contact Material

Alloy

Maximum Wire Size AWG

18 AWG

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
US

Molex MX150 Series Crimp Terminal, Gold Contact Plating, 0.6mm² to 0.8mm² Wire size - 33001-2004


This crimp terminal is designed for use with MX150 connector housing, offering exceptional reliability within a compact design. Suitable for wire sizes ranging from 0.6 to 0.8 mm², it is effective for various electrical applications. This female crimp terminal features gold plating to enhance conductivity and minimise corrosion.

Features & Benefits


• Utilises crimp termination method for secure connections

• Compatible with 20 to 18 AWG wire sizes

• Constructed from high-performance alloy for durability

• Low-halogen design meets environmental compliance standards

Applications


• Used with MX150 Mat-Sealed Dual and Single Row female connectors

• Suitable for power and wire-to-board

• Used in wire-to-wire interconnections in various devices

How does the gold plating benefit electrical performance?


Gold plating significantly improves conductivity, which minimises voltage drop and enhances overall connection reliability, making it ideal for high-performance applications.

What is the maximum operating voltage for safe usage?


The crimp terminal is rated for a maximum voltage of 14V DC, making it well-suited for low-voltage applications while maintaining performance integrity.

How does the terminal perform in harsh environments?


This terminal's alloy construction and gold plating provide excellent resistance to corrosion and wear, ensuring reliable operation even in challenging conditions.

Related links