Weidmuller SAK Series End Plate for Use with Terminal Block
- RS Stock No.:
- 718-0914
- Mfr. Part No.:
- AP SAK16 BL -271180000
- Brand:
- Weidmuller
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-0914
- Mfr. Part No.:
- AP SAK16 BL -271180000
- Brand:
- Weidmuller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Accessory Type | End Plate | |
| Series | SAK | |
| For Use With | Terminal Block | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Accessory Type End Plate | ||
Series SAK | ||
For Use With Terminal Block | ||
- COO (Country of Origin):
- RO
SAK TS35 Range
High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.
Features and Benefits
• AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
• Flammability class UL 94V-2
• Clamping yoke technology
Approvals
CSA certified, UL listed, NEMKO, ATEX, and IECEx
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Related links
- Weidmuller SAK Series Non-Fused Terminal Block 32A Screw Termination
- Weidmüller SAK Series End Cover for Use with SAK Series Modular Terminal
- Weidmüller SAK Series End Cover for Use with DIN Rail Terminal Blocks
- Weidmüller SAK Series End Cover for Use with DIN Rail Terminal Blocks, ATEX
- Weidmüller 0279660000 SAK Series Feed Through Terminal Block Brown 1-Level IECEx
- Weidmüller 0128360000 SAK Series Modular Terminal Block Yellow 4 mm² Solder, IECEx/ATEX
- Weidmüller AP Series End Plate for Use with Terminal Block
- RS PRO AP SI Series End Plate for Use with Terminal Block
