Weidmüller SAK Series End Cover for Use with DIN Rail Terminal Blocks, ATEX
- RS Stock No.:
- 718-0926
- Mfr. Part No.:
- 0117980000
- Brand:
- Weidmüller
Subtotal (1 pack of 10 units)*
$23.56
(exc. GST)
$25.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.356 | $23.56 |
*price indicative
- RS Stock No.:
- 718-0926
- Mfr. Part No.:
- 0117980000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | End Cover | |
| Product Type | End Plate | |
| Series | SAK | |
| For Use With | DIN Rail Terminal Blocks | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type End Cover | ||
Product Type End Plate | ||
Series SAK | ||
For Use With DIN Rail Terminal Blocks | ||
Colour Blue | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- RO
SAK TS35 Range
High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.
Features and Benefits
• AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals;• Partitions available in blue (RS 718-0923, RS 718-0926);• Flammability class UL 94V-2;• Clamping yoke technology
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Approvals
CSA certified, UL listed, NEMKO, ATEX, and IECEx
Related links
- Weidmüller SAK Series End Cover for Use with DIN Rail Terminal Blocks, ATEX
- Weidmüller SAK Series End Cover for Use with DIN Rail Terminal Blocks
- Weidmüller SAK Series End Cover for Use with SAK Series Modular Terminal
- Weidmüller W Series End Cover for Use with DIN Rail Terminal Blocks, ATEX
- Weidmüller TW Series End Cover for Use with DIN Rail Terminal Blocks, ATEX
- Phoenix Contact D-UK 16 Series End Cover for Use with DIN Rail Terminal Blocks, ATEX
- Phoenix Contact D-UK 2.5 Series End Cover for Use with DIN Rail Terminal Blocks, ATEX
- Phoenix Contact D-UT 16 Series End Cover for Use with DIN Rail Terminal Blocks, ATEX
