- RS Stock No.:
- 716-4930
- Mfr. Part No.:
- 34_SMA-50-0-100/111_NE
- Brand:
- Huber+Suhner
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$158.51
(exc. GST)
$174.36
(inc. GST)
Units | Per unit |
1 - 14 | $158.51 |
15 - 49 | $155.74 |
50 - 99 | $148.89 |
100 - 249 | $143.44 |
250 + | $139.65 |
- RS Stock No.:
- 716-4930
- Mfr. Part No.:
- 34_SMA-50-0-100/111_NE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Huber+ Suhner 50 Ohm SMA RF Coaxial Adapters
A range of 50 Ohm SMA series RF coaxial adapters with a variety of configurations including SMA plug to SMA plug, SMA jack to SMA jack and SMA plug to SMA jack with straight and elbow orientations and bulkhead mount options. These 50 Ohm SMA series RF coaxial adapters include an SMA-precision plug to SMA-precision jack adapter (stock number 716-4940) for use in test and measurement applications with an expanded frequency range of up to 26.5 GHz and a mating interface standard of IEC 60169-15_MIL-STD-348A/405_CECC 22110. Stock number 716-4930 is an SMA 26.5GHz jack to SMA 26.5GHz jack bulkhead adapter which also has an expanded frequency range of up to 26.5 GHz with a SMA-26.5GHz - SUHNER-SMA-26.5GHz interface standard. A hermetically sealed SMA jack to SMA jack adapter is also available (stock number 716-4798) which has IP 68 ingress protection.
Standards
Interface to IEC 60169-15_MIL-STD-348A/310_CECC 22110
Precision Interface to IEC 60169-15_MIL-STD-348A/405_CECC 22110 stock number 716-4940
Precision Interface to IEC 60169-15_MIL-STD-348A/405_CECC 22110 stock number 716-4940
Huber+Suhner SMA RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type A | SMA |
Adapter Type B | SMA |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Polarity | Normal |
Operating Frequency | 26.5GHz |
Contact Plating | Gold over Nickel |
Length | 22.2mm |
Body Plating | Gold over Nickel |
Contact Material | Beryllium Copper |
Related links
- Rosenberger Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Huber+Suhner Straight 50Ω RF Adapter SMA Plug to SMA Socket 26.5GHz
- Huber+Suhner Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Radiall Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Telegartner Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Molex Straight 50Ω Adapter SMA Socket to SMA Socket 18GHz
- Amphenol Straight RF Adapter SMA Socket to SMA Socket
- Siretta Straight RF Adapter SMA Socket to SMA Socket