Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- RS Stock No.:
- 716-4849
- Distrelec Article No.:
- 146-02-612
- Mfr. Part No.:
- 31_N-50-0-51/199_NE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$200.18
(exc. GST)
$220.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | $200.18 |
| 15 - 49 | $195.29 |
| 50 + | $186.87 |
*price indicative
- RS Stock No.:
- 716-4849
- Distrelec Article No.:
- 146-02-612
- Mfr. Part No.:
- 31_N-50-0-51/199_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | Adapter N to N Jack to Jack | |
| Product Type | RF Adapter | |
| Converts From Type | Type N | |
| Converts to Type | Type N | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Body Plating | Gold | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Length | 44.3mm | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type Adapter N to N Jack to Jack | ||
Product Type RF Adapter | ||
Converts From Type Type N | ||
Converts to Type Type N | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Contact Female | ||
Coupling Style Threaded | ||
Body Plating Gold | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Length 44.3mm | ||
Huber+Suhner 50 Ohm N Series RF Coaxial Adapters
A range of 50 Ohm N series RF coaxial adapters with a variety of configurations including N plug to N plug, N jack to N jack and N plug to N jack with straight, elbow and T orientations and bulkhead mount options. Stock number 716-4811 is a N series T adapter with a jack-jack-plug configuration. These 50 Ohm N series RF coaxial adapters include N-precision to N-precision adapters for use in test and measurement applications (stock numbers 716-4849, 716-4855, 716-4877 and 716-4892. These N series precision adapters have an interface standard according to IEC 60169-16_MIL-STD-348A/402_CECC 22210.
N Series Huber+Suhner
Standards
Interface to IEC 61169-16_MIL-STD-348A/304_CECC 22210
Precision Interface to IEC 60169-16_MIL-STD-348A/402_CECC 22210
Precision Interface to IEC 60169-16_MIL-STD-348A/402_CECC 22210
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18 GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18 GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18 GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 40 GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 12.4 GHz Female Female
- Huber+Suhner Straight 50 Ω Adapter 40 GHz Female Female
- Huber+Suhner Right Angle 50 Ω RF Adapter 14 GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 18 GHz Female Female
