- RS Stock No.:
- 716-4808
- Mfr. Part No.:
- 34_TNC-50-0-1/133_NE
- Brand:
- Huber+Suhner
Stocked by manufacturer – available for delivery 16/07/2024
Added
Price (ex. GST) Each
$71.04
(exc. GST)
$78.14
(inc. GST)
Units | Per unit |
1 - 14 | $71.04 |
15 - 49 | $69.80 |
50 - 99 | $68.05 |
100 - 249 | $66.35 |
250 + | $64.70 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 716-4808
- Mfr. Part No.:
- 34_TNC-50-0-1/133_NE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
Product Details
Huber+Suhner 50 Ohm TNC RF Coaxial Adapters
Standards
Interface to IEC 60169-17_MIL-STD-348A/313_CECC 22200
Huber+Suhner TNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type A | TNC |
Adapter Type B | TNC |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Polarity | Normal |
Operating Frequency | 11GHz |
Contact Plating | Gold over Nickel |
Length | 33.8mm |
Body Plating | White Bronze |
Contact Material | Beryllium Copper |
Related links
- RS PRO Straight 50Ω Coax Adapter TNC Socket to TNC Socket 11GHz
- Radiall Straight 50Ω RF Adapter TNC Socket to TNC Socket 11GHz
- RS PRO Straight 50Ω Coaxial Adapter TNC Socket to TNC Socket 3GHz
- Amphenol RF Straight 50Ω Coaxial Adapter TNC Socket to TNC Socket 11GHz
- Rosenberger Straight 50Ω RF Adapter TNC Socket to TNC Socket 10GHz
- Huber+Suhner Straight 50Ω RF Adapter TNC Socket to TNC Socket
- Rosenberger Straight 50Ω Adapter TNC Socket to TNC Socket 10GHz
- Huber+Suhner Adapter TNC Jack to TNC Jack