- RS Stock No.:
- 715-3542
- Mfr. Part No.:
- APF1-PS-GD
- Brand:
- Panasonic
149 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.72
(exc. GST)
$6.29
(inc. GST)
Units | Per unit |
1 - 12 | $5.72 |
13 - 24 | $5.58 |
25 + | $5.50 |
- RS Stock No.:
- 715-3542
- Mfr. Part No.:
- APF1-PS-GD
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
APF Series
These slim PCB mount power relays are only 5mm wide enabling high density mounting, a sealed construction allows automatic washing. Typical applications for these PCB power relays include programmable controllers, measuring equipment, timers, counters and temperature controllers, industrial and office equipment and house hold applicances for europe.
High switching capacity, supports 6A 250Vac (switching) and AC15-DC15
High breakdown voltage 4000V and 6000V Surge breakdown voltage
Sealed construction
Suitable applications include industrial and office equipment, timers, counters
Relay socket comes with LED indication and a hold down clip
High breakdown voltage 4000V and 6000V Surge breakdown voltage
Sealed construction
Suitable applications include industrial and office equipment, timers, counters
Relay socket comes with LED indication and a hold down clip
Note
PCB relay socket available, see stk. no 7153542. The PF relay approvals do not apply to the PF relay socket
Standards
EN60335-1; EN61810-01
Approvals
UL; C-UL; VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage | 24V dc |
For Use With | Slim Power Relay |
Series | Slim Power Relay |
Termination Type | PCB Pin |
Current Rating | 4A |
Mounting Type | PCB Mount |
Related links
- Label Slim Jim Recycling Station
- Goggle Slim Safety EN166 1B - Clear
- Omron G70V Series PLC Expansion Module for Use with G2RV Slim I/O...
- Omron G2RV-SR 32A
- Omron Interface Unit for Use with G2RV-SR700-AP Slim I/O Relay
- Omron Interface Unit for Use with G2RV-SR500 Slim I/O Relay...
- Omron Interface Unit for Use with G2RV-SR700 Slim I/O Relay...
- Omron Interface Unit for Use with G2RV-SR500-AP Slim I/O Relay