Amphenol Communications Solutions Rib-Cage Series Straight Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 714-2485
- Mfr. Part No.:
- 87409-105LF
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 unit)*
$3.26
(exc. GST)
$3.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 978 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | $3.26 |
| 25 - 99 | $3.23 |
| 100 - 499 | $3.18 |
| 500 - 999 | $3.09 |
| 1000 + | $3.02 |
*price indicative
- RS Stock No.:
- 714-2485
- Mfr. Part No.:
- 87409-105LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Rib-Cage | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 800 V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Rib-Cage | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 800 V | ||
- COO (Country of Origin):
- CN
RIB-CAGE PCB Pin Headers
These Board to Board FCI Rib-Cage™ multi-point SMT Pin Headers have PCB locators and square pins with 0.76 μm gold plating on the contact surfaces and tin plating on the soldering surfaces.
Part Numbers 87409-1**** have an above board height of 5.74 mm giving a mating height of 6.45 mm with the appropriate receptacle header.
Part Numbers 73547-1**** have an above board height of 9.25 mm giving a mating height of 9.93 mm with the appropriate receptacle header.
1.27mm Board to Board - FCI RIB-CAGE System
The FCI Rib-Cage System is a 1.27mm (0.050 in.) pitch dual row Board-to-Board connector system designed for extreme applications using mezzanine connections between printed circuit boards (PCB) or flexible printed circuits (FPC).
Note
For mating Receptacle Headers see stock number 714-2451 typical.
Related links
- Amphenol ICC Rib-Cage Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Amphenol FCI Rib-Cage Series Straight Surface Mount PCB Header 1.27mm Pitch Shrouded
- Amphenol Communications Solutions Minitek127 Series Straight Surface PCB Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Vertical Through Hole PCB Header 1.27 mm Pitch, 2
- Amphenol Communications Solutions Minitek127 Series Straight Through Hole Pin Header 1.27 mm Pitch, 2
- Amphenol FCI Rib-Cage Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Amphenol Communications Solutions Minitek127 Series Straight Surface PCB Header 1.27 mm Pitch
