Amphenol FCI Rib-Cage Series Straight Surface Mount PCB Header, 70 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 714-2508
- Mfr. Part No.:
- 87409-135LF
- Brand:
- Amphenol FCI
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$12.59
(exc. GST)
$13.85
(inc. GST)
- RS Stock No.:
- 714-2508
- Mfr. Part No.:
- 87409-135LF
- Brand:
- Amphenol FCI
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Series | Rib-Cage | |
| Pitch | 1.27mm | |
| Number of Contacts | 70 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1A | |
| Voltage Rating | 800 V ac | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Series Rib-Cage | ||
Pitch 1.27mm | ||
Number of Contacts 70 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 1A | ||
Voltage Rating 800 V ac | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol FCI Rib-Cage Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Amphenol ICC Rib-Cage Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Amphenol Communications Solutions Rib-Cage Series Straight Surface PCB Header 1.27 mm Pitch
- Molex SATA Series Straight Surface Mount PCB Header 1.27mm Pitch Shrouded
- Hirose FX2 Series Straight Through Hole PCB Header 1.27mm Pitch Shrouded
- Samtec EHF Series Right Angle Through Hole PCB Header 1.27mm Pitch Shrouded
- Samtec EHF Series Right Angle Through Hole PCB Header 1.27mm Pitch Shrouded
- HARWIN Archer M50 Series Straight Surface Mount PCB Header 1.27mm Pitch Shrouded

