Amphenol Communications Solutions Minitek127 Series Straight Surface PCB Header, 6 Contact(s), 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 162-2013
- Mfr. Part No.:
- 20021221-00006C4LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 1000 more to save $16.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$328.50
(exc. GST)
$361.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $0.657 | $328.50 | - |
| 1000 - 1500 | $0.641 | $320.50 | $16.00 |
| 2000 + | $0.631 | $315.50 | $52.00 |
*price indicative
- RS Stock No.:
- 162-2013
- Mfr. Part No.:
- 20021221-00006C4LF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Minitek127 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Number of Contacts | 6 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.05mm | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Minitek127 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1A | ||
Number of Contacts 6 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 3.05mm | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
MINITEK shrouded header SMT
Note
Related links
- Amphenol Communications Solutions Minitek127 Series Straight Surface PCB Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface PCB Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Vertical Through Hole PCB Header 1.27 mm Pitch, 2
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
