ABB, TF42 Thermal Overload Relay 1 NO/1 NC, 0.55A, 0.74 A F.L.C, 740mA Contact Rating, 2 W 3P
- RS Stock No.:
- 711-6613
- Mfr. Part No.:
- 1SAZ721201R1021 TF42-0.74
- Brand:
- ABB
Subtotal (1 unit)*
$121.63
(exc. GST)
$133.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.63 |
*price indicative
- RS Stock No.:
- 711-6613
- Mfr. Part No.:
- 1SAZ721201R1021 TF42-0.74
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 0.55, 0.74A | |
| Relay Contact Current | 740mA | |
| Series | TF42 | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3P | |
| Power Rating | 2W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Adjustable Current Range | 0.55 to 0.74 A | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Contact Voltage | 690V ac/dc | |
| Length | 88.3mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 70.5mm | |
| Standards/Approvals | RoHS, cUL, ABS, UL, UL 60947, IEC/EN 60947-1, ATEX, BV, CQC, CB | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 0.55, 0.74A | ||
Relay Contact Current 740mA | ||
Series TF42 | ||
Mount Type Direct | ||
Pole and Throw Configuration 3P | ||
Power Rating 2W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Adjustable Current Range 0.55 to 0.74 A | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Contact Voltage 690V ac/dc | ||
Length 88.3mm | ||
Maximum Operating Temperature 60°C | ||
Depth 70.5mm | ||
Standards/Approvals RoHS, cUL, ABS, UL, UL 60947, IEC/EN 60947-1, ATEX, BV, CQC, CB | ||
ABB Thermal Overload Relay, 45mm Width, -25°C to +60°C Operating Temperature Range - TF42 Series - TF42-0.74
To keep your machinery safe from electrical hazards, shield it with this thermal overload relay from ABB. The unit has a 3-pole configuration, so you can use it with 3-phase systems or protect multiple circuits. A phase-loss sensitivity function causes it to trip if any phase is lost, which averts potential damage and prevents unsafe operation. As the relay has a compact size of 88.3 (H) x 45 (W) x 70.5mm (D), it takes up little space in your enclosure. For improved security, you can seal the operating elements of this component to prevent accidental or unauthorised adjustments to its settings.
Features & Benefits
• Low weight of 130g for easy handling during assembly and maintenance
• Operates in temperatures from -25°C to +60°C for safe industrial use
• IP20-rated to withstand tools and objects larger than 12mm in size
• Screw terminal type for convenient installation without the need for complex tools
Applications
• Automotive industry
• HVAC systems
• Water treatment plants
Can this component handle power spikes?
Yes, this relay has a rated impulse withstand voltage of 6kV, enabling it to resist power surges without suffering damage.
