ABB, TF42 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.17 → 0.23 A, 170mA, 230 mA F.L.C, 230mA Contact Rating, 2 W 3
- RS Stock No.:
- 711-6597
- Mfr. Part No.:
- 1SAZ721201R1009 TF42-0.23
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$145.10
(exc. GST)
$159.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 31 December 2026
Units | Per unit |
|---|---|
| 1 + | $145.10 |
*price indicative
- RS Stock No.:
- 711-6597
- Mfr. Part No.:
- 1SAZ721201R1009 TF42-0.23
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 170mA, 230mA | |
| Relay Contact Current | 230mA | |
| Mount Type | Direct | |
| Series | TF42 | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 2W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 0.17 → 0.23 A | |
| Width | 45mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 88.3mm | |
| Contact Voltage | 690V ac/dc | |
| Depth | 70.5mm | |
| Standards/Approvals | UL 508, RoHS Directive 2002/95/EC, RINA, Low Voltage Directive 2006/95/EC, Lloyd's Register, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1, GOST-R, EMC Directive 2004/108/EC, DNV, cULus, CSA 22.2 No. 14, CE, CCC, CB scheme, ABS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 170mA, 230mA | ||
Relay Contact Current 230mA | ||
Mount Type Direct | ||
Series TF42 | ||
Pole and Throw Configuration 3 | ||
Power Rating 2W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 0.17 → 0.23 A | ||
Width 45mm | ||
Maximum Operating Temperature 60°C | ||
Length 88.3mm | ||
Contact Voltage 690V ac/dc | ||
Depth 70.5mm | ||
Standards/Approvals UL 508, RoHS Directive 2002/95/EC, RINA, Low Voltage Directive 2006/95/EC, Lloyd's Register, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1, GOST-R, EMC Directive 2004/108/EC, DNV, cULus, CSA 22.2 No. 14, CE, CCC, CB scheme, ABS | ||
Thermal Overload Relay
Related links
- ABB Thermal Overload Relay 1 NO/1 NC 0.23 A F.L.C 600V dc 3
- ABB 5.7A 7.6A Contact Rating, 2 W 3
- ABB 4.2A 5.7A Contact Rating, 2 W 3
- ABB 1.3A 1.7A Contact Rating, 2 W 3
- ABB 0.23A 310mA Contact Rating, 2 W 3
- ABB 0.74A 1A Contact Rating, 2 W 3
- ABB 0.41A 550mA Contact Rating, 2 W 3
- ABB 10A 10A Contact Rating, 2 W 3